Direct
Similar
Similar

MCP6022T-I/ST | |
|---|---|
DigiKey Part Number | MCP6022T-I/STTR-ND - Tape & Reel (TR) MCP6022T-I/STCT-ND - Cut Tape (CT) MCP6022T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6022T-I/ST |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6022T-I/ST Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6022-I/ST | Microchip Technology | 301 | MCP6022-I/ST-ND | 16,84000 € | Direct |
| AD8532ARUZ | Analog Devices Inc. | 651 | 505-AD8532ARUZ-ND | 16,09000 € | Similar |
| AD8532ARUZ-REEL | Analog Devices Inc. | 2.309 | 505-AD8532ARUZ-REELCT-ND | 16,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,26120 € | 31,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14737 € | 2.868,43 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |



