
LMV358QPWR | |
|---|---|
DigiKey Part Number | 296-17472-2-ND - Tape & Reel (TR) 296-17472-1-ND - Cut Tape (CT) 296-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358QPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358QPWR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 1,33000 € | Similar |
| AD8542ARUZ | Analog Devices Inc. | 1.685 | 505-AD8542ARUZ-ND | 1,33000 € | Similar |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4.835 | AD8542ARUZ-REELCT-ND | 1,33000 € | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,17000 € | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2.972 | BU7242SFVMCT-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38600 € | 96,50 € |
| 500 | 0,36946 € | 184,73 € |
| 1.000 | 0,35630 € | 356,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34467 € | 689,34 € |
| 4.000 | 0,33545 € | 1.341,80 € |
| 6.000 | 0,33084 € | 1.985,04 € |
| 10.000 | 0,32572 € | 3.257,20 € |
| 14.000 | 0,32274 € | 4.518,36 € |
| 20.000 | 0,31986 € | 6.397,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

