
AD8542ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8542ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8542ARUZ |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8542ARUZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.92V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,17000 € | Similar |
| LMV358LIST | STMicroelectronics | 27.468 | 497-13055-1-ND | 0,65000 € | Similar |
| LMV358Q3MM/NOPB | Texas Instruments | 124.675 | 296-35698-1-ND | 1,26000 € | Similar |
| LMV358QDGKR | Texas Instruments | 5.389 | 296-17470-1-ND | 0,35000 € | Similar |
| LMV602MM/NOPB | Texas Instruments | 1.990 | 296-40308-1-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 96 | 0,78667 € | 75,52 € |
| 192 | 0,74953 € | 143,91 € |
| 288 | 0,73090 € | 210,50 € |
| 576 | 0,70361 € | 405,28 € |
| 1.056 | 0,68373 € | 722,02 € |
| 2.592 | 0,65985 € | 1.710,33 € |
| 5.088 | 0,64549 € | 3.284,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

