Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25S640FVT-WE2 | |
|---|---|
DigiKey Part Number | BR25S640FVT-WE2TR-ND - Tape & Reel (TR) BR25S640FVT-WE2CT-ND - Cut Tape (CT) BR25S640FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S640FVT-WE2 |
Description | IC EEPROM 64KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25S640FVT-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G640FVT-3GE2 | Rohm Semiconductor | 1.592 | BR25G640FVT-3GE2CT-ND | 0,39000 € | Similar |
| 25AA640A-E/ST | Microchip Technology | 0 | 25AA640A-E/ST-ND | 0,80478 € | Similar |
| AT25640B-XHL-B | Microchip Technology | 80 | AT25640B-XHL-B-ND | 0,48000 € | Similar |
| AT25640B-XHL-T | Microchip Technology | 864 | AT25640B-XHL-TCT-ND | 0,51000 € | Similar |
| CAT25640YI-GT3 | onsemi | 5.095 | CAT25640YI-GT3OSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64261 € | 1.927,83 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








