
M95640-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16056-2-ND - Tape & Reel (TR) 497-16056-1-ND - Cut Tape (CT) 497-16056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRDW8TP/K |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRDW8TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640A-E/ST | Microchip Technology | 401 | 25LC640A-E/ST-ND | 0,75000 € | Similar |
| 25LC640AT-E/MS | Microchip Technology | 7.686 | 25LC640AT-E/MSCT-ND | 0,79000 € | Similar |
| 25LC640AT-I/ST | Microchip Technology | 16.741 | 25LC640AT-I/STCT-ND | 0,73000 € | Similar |
| 25LC640AX-I/ST | Microchip Technology | 236 | 25LC640AX-I/ST-ND | 0,68000 € | Similar |
| AT25640B-XHL-B | Microchip Technology | 165 | AT25640B-XHL-B-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,62760 € | 15,69 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,60080 € | 60,08 € |
| 250 | 0,58288 € | 145,72 € |
| 500 | 0,56928 € | 284,64 € |
| 1.000 | 0,55572 € | 555,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52883 € | 2.115,32 € |
| 8.000 | 0,51560 € | 4.124,80 € |
| 12.000 | 0,50796 € | 6.095,52 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

