Similar
Similar
Similar
Similar
Similar

25AA640A-E/ST | |
|---|---|
DigiKey Part Number | 25AA640A-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25AA640A-E/ST |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA640A-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H640FVT-2CE2 | Rohm Semiconductor | 0 | BR25H640FVT-2CE2CT-ND | 0,62000 € | Similar |
| BR25S640FV-WE2 | Rohm Semiconductor | 0 | BR25S640FV-WE2TR-ND | 0,67591 € | Similar |
| BR25S640FVT-WE2 | Rohm Semiconductor | 0 | BR25S640FVT-WE2CT-ND | 0,83000 € | Similar |
| M95640-DRDW3TP/K | STMicroelectronics | 1.999 | 497-14460-1-ND | 0,81000 € | Similar |
| R1EX25064ATA00I#S0 | Renesas Electronics Corporation | 2.940 | 559-R1EX25064ATA00I#S0CT-ND | 2,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80478 € | 402,39 € |
| Unit Price without VAT: | 0,80478 € |
|---|---|
| Unit Price with VAT: | 0,95769 € |





