
M95640-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14460-2-ND - Tape & Reel (TR) 497-14460-1-ND - Cut Tape (CT) 497-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRDW3TP/K |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640A-I/ST | Microchip Technology | 500 | 25AA640A-I/ST-ND | 0,68000 € | Similar |
| 25AA640AT-I/ST | Microchip Technology | 3.856 | 25AA640AT-I/STCT-ND | 0,73000 € | Similar |
| 25LC640A-E/MS | Microchip Technology | 454 | 25LC640A-E/MS-ND | 0,75000 € | Similar |
| 25LC640A-E/ST | Microchip Technology | 401 | 25LC640A-E/ST-ND | 0,75000 € | Similar |
| 25LC640A-I/MS | Microchip Technology | 41 | 25LC640A-I/MS-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,71920 € | 35,96 € |
| 100 | 0,70340 € | 70,34 € |
| 250 | 0,68224 € | 170,56 € |
| 500 | 0,66620 € | 333,10 € |
| 1.000 | 0,65024 € | 650,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61866 € | 2.474,64 € |
| 8.000 | 0,60314 € | 4.825,12 € |
| 12.000 | 0,59417 € | 7.130,04 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

