


M95640-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-14921-2-ND - Tape & Reel (TR) 497-14921-1-ND - Cut Tape (CT) 497-14921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25S640FVM-WTR | Rohm Semiconductor | 3.000 | BR25S640FVM-WCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,43080 € | 107,70 € |
| 500 | 0,42088 € | 210,44 € |
| 1.000 | 0,41095 € | 410,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39125 € | 1.565,00 € |
| 8.000 | 0,38152 € | 3.052,16 € |
| 12.000 | 0,37589 € | 4.510,68 € |
| 20.000 | 0,36888 € | 7.377,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



