
BR25S640FVM-WTR | |
|---|---|
DigiKey Part Number | BR25S640FVM-WTR-ND - Tape & Reel (TR) BR25S640FVM-WCT-ND - Cut Tape (CT) BR25S640FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S640FVM-WTR |
Description | IC EEPROM 64KBIT SPI 20MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25S640FVM-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,81600 € | 20,40 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,78060 € | 78,06 € |
| 250 | 0,75704 € | 189,26 € |
| 500 | 0,73922 € | 369,61 € |
| 1.000 | 0,72146 € | 721,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69356 € | 2.080,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

