BR25L010F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 48
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60207 €
Datasheet

Similar


Microchip Technology
In Stock: 642
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60207 €
Datasheet

Similar


Microchip Technology
In Stock: 3.244
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 1.826
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.856
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.256
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.812
Unit Price: 0,26000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,34883 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,31236 €
Datasheet
EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L010F-WE2

DigiKey Part Number
BR25L010F-WE2TR-ND - Tape & Reel (TR)
BR25L010F-WE2CT-ND - Cut Tape (CT)
BR25L010F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L010F-WE2
Description
IC EEPROM 1KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25L010F-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA010A-I/SNMicrochip Technology4825AA010A-I/SN-ND0,41000 €Similar
25LC010A-H/SNMicrochip Technology025LC010A-H/SN-ND0,60207 €Similar
25LC010A-I/SNMicrochip Technology64225LC010A-I/SN-ND0,41000 €Similar
25LC010AT-H/SNMicrochip Technology025LC010AT-H/SN-ND0,60207 €Similar
AT25010B-SSHL-BMicrochip Technology3.244AT25010B-SSHL-B-ND0,24000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43404 €1.085,10 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €