
S-25A010A0A-J8T2UD | |
---|---|
DigiKey Part Number | 1662-S-25A010A0A-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A010A0A-J8T2UD |
Description | IC EEPROM 1KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,35207 € | 704,14 € |
4.000 | 0,34273 € | 1.370,92 € |
6.000 | 0,33805 € | 2.028,30 € |
10.000 | 0,33286 € | 3.328,60 € |
14.000 | 0,32983 € | 4.617,62 € |
20.000 | 0,32692 € | 6.538,40 € |
Unit Price without VAT: | 0,35207 € |
---|---|
Unit Price with VAT: | 0,41896 € |