1Kbit Memory

Results: 1.239
Stocking Options
Environmental Options
Media
Exclude
1.239Results
Applied FiltersRemove All

Showing
of 1.239
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AT24CSW020-UUM0B-T
IC EEPROM 1KBIT I2C 1MHZ 4WLCSP
Microchip Technology
51.174
In Stock
1 : 0,20000 €
Cut Tape (CT)
5.000 : 0,17274 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP
21.057
In Stock
1 : 1,12000 €
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
3V ~ 5.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
10.963
In Stock
1 : 1,12000 €
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
3V ~ 5.25V
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
30.843
In Stock
1 : 1,33000 €
Cut Tape (CT)
4.000 : 0,88243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
3V ~ 5.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
TO-92-3
IC EEPROM 1KBIT 1-WIRE TO92-3
Analog Devices Inc./Maxim Integrated
8.400
In Stock
1 : 1,80000 €
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
66.987
In Stock
1 : 1,99000 €
Cut Tape (CT)
4.000 : 1,31345 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
5.900
In Stock
1 : 1,99000 €
Cut Tape (CT)
2.000 : 1,34746 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
45.623
In Stock
1 : 2,05000 €
Cut Tape (CT)
2.500 : 1,37372 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WFBGA, CSPBGA
6-UCSPR (1.68x1.68)
9.472
In Stock
1 : 2,06000 €
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
2.446
In Stock
1 : 2,19000 €
Cut Tape (CT)
2.500 : 1,47289 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-WDFN
2-SFN (3.5x6.5)
2.480
In Stock
1 : 2,45000 €
Cut Tape (CT)
2.500 : 1,64572 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-TDFN (3x3)
5.466
In Stock
1 : 3,01000 €
Cut Tape (CT)
3.000 : 1,99991 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EPROM
EPROM - OTP
1Kbit
128 x 8
1-Wire®
-
-
-
2.8V ~ 6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1.604
In Stock
12.000
Factory
1 : 3,11000 €
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EPROM
EPROM - OTP
1Kbit
128 x 8
1-Wire®
-
-
-
2.8V ~ 6V
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
4.184
In Stock
29.280
Factory
1 : 3,77000 €
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, J-Lead
6-TSOC
1.824
In Stock
36.000
Factory
1 : 3,95000 €
Cut Tape (CT)
4.000 : 2,58643 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
Non-Volatile
EPROM
EPROM - OTP
1Kbit
128 x 8
1-Wire®
-
-
-
2.8V ~ 6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
5.023
In Stock
1 : 4,21000 €
Cut Tape (CT)
4.000 : 2,76392 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, J-Lead
6-TSOC
SOT 23-5
IC EEPROM 1KBIT I2C 1MHZ SOT23-5
Microchip Technology
12.005
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,12956 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
SOT-23-5
IC EEPROM 1KBIT I2C 1MHZ SOT23-5
Microchip Technology
8.809
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,12956 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
STMicroelectronics
31.660
In Stock
1 : 0,16000 €
Cut Tape (CT)
2.500 : 0,12452 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 1KBIT I2C 8TSSOP
STMicroelectronics
8.934
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,13003 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
STMicroelectronics
7.364
In Stock
1 : 0,16000 €
Cut Tape (CT)
2.500 : 0,12962 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC EEPROM 1KBIT I2C 1MHZ 8SOIC
Microchip Technology
19.257
In Stock
1 : 0,17000 €
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
STMicroelectronics
7.910
In Stock
1 : 0,17000 €
Tube
-
Tube
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
IC EEPROM 1KBIT MICROWIRE 8TSSOP
STMicroelectronics
46.176
In Stock
1 : 0,18000 €
Cut Tape (CT)
4.000 : 0,10615 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
Microwire
2 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 SOIC
IC EEPROM 1KBIT MICROWIRE 8SOIC
STMicroelectronics
15.168
In Stock
1 : 0,18000 €
Cut Tape (CT)
2.500 : 0,14139 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
Microwire
2 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1.239

1Kbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.