
M95010-WMN6P | |
|---|---|
DigiKey Part Number | 497-8600-5-ND |
Manufacturer | |
Manufacturer Product Number | M95010-WMN6P |
Description | IC EEPROM 1KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95010-WMN6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,25430 € | 25,43 € |
| 300 | 0,24560 € | 73,68 € |
| 500 | 0,24148 € | 120,74 € |
| 1.000 | 0,23592 € | 235,92 € |
| 5.000 | 0,22303 € | 1.115,15 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

