25LC010A-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,55423 €
Datasheet

Similar


Microchip Technology
In Stock: 3.812
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.026
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,29683 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.856
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.337
Unit Price: 0,27000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,40529 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,39536 €
Datasheet
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC010A-H/SN

DigiKey Part Number
25LC010A-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC010A-H/SN
Description
IC EEPROM 1KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC010A-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6000,55423 €332,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55423 €
Unit Price with VAT:0,65953 €