Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BA2903HFVM-CTR | |
|---|---|
DigiKey Part Number | BA2903HFVM-CTR-ND - Tape & Reel (TR) BA2903HFVM-CCT-ND - Cut Tape (CT) BA2903HFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903HFVM-CTR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903HFVM-CTR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-MSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903EYFVM-CTR | Rohm Semiconductor | 1.878 | 846-LM2903EYFVM-CTRCT-ND | 1,12000 € | Similar |
| LM2903DGKR | Texas Instruments | 61.607 | 296-16806-1-ND | 0,26000 € | Direct |
| LM2903DMR2G | onsemi | 32.405 | LM2903DMR2GOSCT-ND | 0,25000 € | Similar |
| LM2903YST | STMicroelectronics | 15.253 | 497-14379-1-ND | 0,35000 € | Similar |
| LM293ADGKR | Texas Instruments | 10.255 | 296-17218-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53126 € | 1.593,78 € |
| 6.000 | 0,51945 € | 3.116,70 € |
| 9.000 | 0,51352 € | 4.621,68 € |
| 15.000 | 0,50697 € | 7.604,55 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






