Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293ST

DigiKey Part Number
497-4265-2-ND - Tape & Reel (TR)
497-4265-1-ND - Cut Tape (CT)
497-4265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM293ST
Description
IC COMPARATOR 2 GEN PUR 8MINISO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM293ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
18mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Supplier Device Package
8-MiniSO
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA2903YFVM-CTRRohm Semiconductor1.985BA2903YFVM-CCT-ND0,56000 €Similar
LM2903DGKRTexas Instruments61.607296-16806-1-ND0,26000 €Similar
LM2903DGKRRohm Semiconductor412LM2903DGKRCT-ND0,49000 €Similar
LM2903M8-13Diodes Incorporated869LM2903M8-13DICT-ND0,14000 €Similar
LM293ADGKRTexas Instruments10.255296-17218-1-ND0,30000 €Similar
In-Stock: 11.952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17520 €4,38 €
1000,15080 €15,08 €
2500,13916 €34,79 €
5000,13216 €66,08 €
1.0000,12641 €126,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11777 €471,08 €
8.0000,11456 €916,48 €
12.0000,11295 €1.355,40 €
20.0000,11117 €2.223,40 €
28.0000,11013 €3.083,64 €
40.0000,10913 €4.365,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €