Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DMR2G

DigiKey Part Number
LM393DMR2GOSTR-ND - Tape & Reel (TR)
LM393DMR2GOSCT-ND - Cut Tape (CT)
LM393DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DMR2G
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-MSOP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903YSTSTMicroelectronics15.253497-14379-1-ND0,35000 €Direct
LM393DGKRTexas Instruments14.480296-16808-1-ND0,22000 €Direct
AS393MMTR-G1Diodes Incorporated15.004AS393MMTR-G1DICT-ND0,14000 €Similar
BA2903YFVM-CTRRohm Semiconductor1.985BA2903YFVM-CCT-ND0,56000 €Similar
LM293PTSTMicroelectronics105.587497-7818-1-ND0,64000 €Similar
In-Stock: 23.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
250,14560 €3,64 €
1000,12470 €12,47 €
2500,11484 €28,71 €
5000,10890 €54,45 €
1.0000,10402 €104,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09386 €375,44 €
8.0000,09122 €729,76 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €