
LM393ADGKRG4 | |
|---|---|
DigiKey Part Number | LM393ADGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393ADGKRG4 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393ADGKRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393ADGKR | Texas Instruments | 14.659 | 296-16807-1-ND | 0,32000 € | MFR Recommended |
| LM2903YST | STMicroelectronics | 15.253 | 497-14379-1-ND | 0,35000 € | Upgrade |
| LM2903EDR2G | onsemi | 5.487 | LM2903EDR2GOSCT-ND | 0,19000 € | Similar |
| LM293ST | STMicroelectronics | 11.952 | 497-4265-1-ND | 0,29000 € | Similar |
| LM393DMR2G | onsemi | 23.813 | LM393DMR2GOSCT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12244 € | 306,10 € |
| 5.000 | 0,11873 € | 593,65 € |
| Unit Price without VAT: | 0,12244 € |
|---|---|
| Unit Price with VAT: | 0,14570 € |

