
LM2903EDR2G | |
|---|---|
DigiKey Part Number | LM2903EDR2GOSTR-ND - Tape & Reel (TR) LM2903EDR2GOSCT-ND - Cut Tape (CT) LM2903EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EDR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903EDR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,08940 € | 22,35 € |
| 500 | 0,08460 € | 42,30 € |
| 1.000 | 0,08065 € | 80,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07425 € | 185,62 € |
| 5.000 | 0,07181 € | 359,05 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




