
LM393DGKRG4 | |
|---|---|
DigiKey Part Number | 296-35908-2-ND - Tape & Reel (TR) 296-35908-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM393DGKRG4 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393DGKRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393DGKR | Texas Instruments | 14.480 | 296-16808-1-ND | 0,22000 € | MFR Recommended |
| LM393ST | STMicroelectronics | 10.102 | 497-7334-1-ND | 0,26000 € | Direct |
| LM2903YST | STMicroelectronics | 15.253 | 497-14379-1-ND | 0,35000 € | Upgrade |
| LM293ST | STMicroelectronics | 11.952 | 497-4265-1-ND | 0,29000 € | Upgrade |
| LM393PT | STMicroelectronics | 16.364 | 497-7333-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11420 € | 57,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

