74HC194DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.082
Unit Price: 0,78314 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.600
Unit Price: 0,85201 €
Datasheet

Similar


Texas Instruments
In Stock: 24.066
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.975
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 985
Unit Price: 0,86060 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.092
Unit Price: 0,86060 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.000
Unit Price: 0,78314 €
Datasheet
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC194DB,112

DigiKey Part Number
1727-3256-ND
Manufacturer
Manufacturer Product Number
74HC194DB,112
Description
IC REG BIDIR PSH PUL 4BIT 16SSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.092 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.092In Stock
Ships from Rochester Electronics, LLC