Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC194DB,118

DigiKey Part Number
2156-74HC194DB118-ND
Manufacturer
Manufacturer Product Number
74HC194DB,118
Description
IC REG BIDIR PSH PUL 4BIT 16SSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Nexperia USA Inc.
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Register, Bidirectional
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2970,85838 €254,94 €
Unit Price without VAT:0,85838 €
Unit Price with VAT:1,02147 €