
CD74HC194PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC194PWTTR-ND - Tape & Reel (TR) 296-CD74HC194PWTCT-ND - Cut Tape (CT) 296-CD74HC194PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC194PWT |
Description | IC REG BIDIR PSH PUL 4BT 16TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC194PWT Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64000 € | 16,00 € |
| 100 | 0,56530 € | 56,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52964 € | 132,41 € |
| 500 | 0,50822 € | 254,11 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

