Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC194DB,112

DigiKey Part Number
2156-74HC194DB,112-954-ND
Manufacturer
Manufacturer Product Number
74HC194DB,112
Description
IC REG BIDIR PSH PUL 4BIT 16SSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:985
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3010,86060 €259,04 €
Unit Price without VAT:0,86060 €
Unit Price with VAT:1,02411 €