74AHCT573D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.415
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22230 €
Datasheet

Similar


onsemi
In Stock: 557
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,34632 €
Datasheet

Similar


onsemi
In Stock: 32.046
Unit Price: 1,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.317
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 341.241
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.733
Unit Price: 0,59382 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 89.195
Unit Price: 0,59382 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT573D,112

DigiKey Part Number
74AHCT573D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT573D,112
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
3.5ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89.195 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

89.195In Stock
Ships from Rochester Electronics, LLC