MC74VHCT573ADWR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,34632 €
Datasheet

Direct


Texas Instruments
In Stock: 22.000
Unit Price: 0,76000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT573ADWR2G

DigiKey Part Number
488-MC74VHCT573ADWR2G-ND
Manufacturer
Manufacturer Product Number
MC74VHCT573ADWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
7.7ns
Packaging
Bulk
Current - Output High, Low
8mA, 8mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State, Non-Inverted
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT373ADWR2Gonsemi0488-MC74VHCT373ADWR2G-ND0,34632 €Parametric Equivalent
SN74LV573ATDWRTexas Instruments22.000296-18743-1-ND0,76000 €Direct
Available To Order
Factory Stock: 38.000

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34632 €346,32 €
Unit Price without VAT:0,34632 €
Unit Price with VAT:0,41212 €