MC74VHCT373ADWR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,34632 €
Datasheet

Direct


Texas Instruments
In Stock: 19.753
Unit Price: 0,65000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT373ADWR2G

DigiKey Part Number
488-MC74VHCT373ADWR2G-ND
Manufacturer
Manufacturer Product Number
MC74VHCT373ADWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
7.7ns
Packaging
Bulk
Current - Output High, Low
8mA, 8mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State, Non-Inverted
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT573ADWR2Gonsemi0488-MC74VHCT573ADWR2G-ND0,34632 €Parametric Equivalent
SN74LV373ATDWRTexas Instruments19.753296-21039-1-ND0,65000 €Direct
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34632 €346,32 €
Unit Price without VAT:0,34632 €
Unit Price with VAT:0,41212 €