
MC74VHCT573ADWG | |
|---|---|
DigiKey Part Number | MC74VHCT573ADWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHCT573ADWG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT573ADWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT373ADWRG | onsemi | 0 | MC74VHCT373ADWRGOSCT-ND | 0,62893 € | Parametric Equivalent |
| MC74VHCT573ADWRG | onsemi | 32.046 | 488-MC74VHCT573ADWRGCT-ND | 1,60000 € | Parametric Equivalent |
| 74AHCT573D,118 | Nexperia USA Inc. | 1.415 | 1727-74AHCT573D,118CT-ND | 0,47000 € | Similar |
| 74AHCT573D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573D-Q100JTR-ND | 0,23206 € | Similar |
| SN74AHCT573DW | Rochester Electronics, LLC | 15.317 | 2156-SN74AHCT573DW-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 38 | 0,53395 € | 20,29 € |
| 114 | 0,48553 € | 55,35 € |
| 266 | 0,45711 € | 121,59 € |
| 532 | 0,43838 € | 233,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

