


SN74AHCT573DWR | |
|---|---|
DigiKey Part Number | 296-4758-2-ND - Tape & Reel (TR) 296-4758-1-ND - Cut Tape (CT) 296-4758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,24837 € | 248,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23593 € | 471,86 € |
| 4.000 | 0,22922 € | 916,88 € |
| 6.000 | 0,22586 € | 1.355,16 € |
| 10.000 | 0,22214 € | 2.221,40 € |
| 14.000 | 0,21996 € | 3.079,44 € |
| 20.000 | 0,21787 € | 4.357,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

