ISL28407FBZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 335
Unit Price: 10,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.041
Unit Price: 10,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43666 €
Datasheet

Similar


onsemi
In Stock: 9.709
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 985
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.457
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 15
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.300
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.594
Unit Price: 0,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.599
Unit Price: 10,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 357
Unit Price: 10,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28407FBZ-T13

DigiKey Part Number
ISL28407FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28407FBZ-T13
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28407FBZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.32V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
10 µV
Current - Supply
210µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types