OPA4277MDTEP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: 12,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,15834 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,68370 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,82538 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 9,89000 €
Datasheet

Similar


onsemi
In Stock: 16.058
Unit Price: 0,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 171
Unit Price: 11,97000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4277MDTEP

DigiKey Part Number
296-40471-1-ND - Cut Tape (CT)
296-40471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4277MDTEP
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4277MDTEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
20 µV
Current - Supply
790µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.