Similar
Similar
Similar
Similar
Similar

OP4177ARZ-REEL | |
|---|---|
DigiKey Part Number | OP4177ARZ-REELTR-ND - Tape & Reel (TR) OP4177ARZ-REELCT-ND - Cut Tape (CT) OP4177ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP4177ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP4177ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 7,88360 € | 197,09 € |
| 100 | 7,42660 € | 742,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,45926 € | 16.148,15 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |





