OPA4134UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.600
Unit Price: 5,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.316
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.083
Unit Price: 2,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.454
Unit Price: 0,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.886
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.515
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.339
Unit Price: 1,66000 €
Datasheet
Audio Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4134UA/2K5G4

DigiKey Part Number
OPA4134UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4134UA/2K5G4
Description
IC AUDIO 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4134UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes