Parametric Equivalent

ADA4077-4ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4077-4ARZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4077-4ARZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-4ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
-3db Bandwidth | 5.5 MHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,95366 € | 12.384,15 € |
| Unit Price without VAT: | 4,95366 € |
|---|---|
| Unit Price with VAT: | 5,89486 € |





