Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324M | |
|---|---|
DigiKey Part Number | LM324M-ND |
Manufacturer | |
Manufacturer Product Number | LM324M |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324M Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324M/NOPB | Texas Instruments | 4.801 | LM324MNS/NOPB-ND | 1,34000 € | Direct |
| LM324MX/NOPB | Texas Instruments | 6.435 | LM324MX/NOPBCT-ND | 0,82000 € | MFR Recommended |
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,66000 € | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3.989 | 31-AS324AMTR-G1CT-ND | 0,27000 € | Similar |
| BA10324AF-E2 | Rohm Semiconductor | 4.310 | BA10324AF-E2CT-ND | 0,65000 € | Similar |







