Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV3253PGG8 | |
|---|---|
DigiKey Part Number | 74CBTLV3253PGG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253PGG8 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53401 € | 1.335,02 € |
| 5.000 | 0,52155 € | 2.607,75 € |
| 7.500 | 0,51530 € | 3.864,75 € |
| 12.500 | 0,50839 € | 6.354,88 € |
| Unit Price without VAT: | 0,53401 € |
|---|---|
| Unit Price with VAT: | 0,63547 € |














