
SN74CB3Q3253PWRE4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3253PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253PWRE4 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39171 € | 783,42 € |
| 4.000 | 0,38149 € | 1.525,96 € |
| 6.000 | 0,37638 € | 2.258,28 € |
| 10.000 | 0,37071 € | 3.707,10 € |
| 14.000 | 0,36740 € | 5.143,60 € |
| 20.000 | 0,36421 € | 7.284,20 € |
| Unit Price without VAT: | 0,39171 € |
|---|---|
| Unit Price with VAT: | 0,46613 € |

