
SI5332H-D-GM3 | |
|---|---|
DigiKey Part Number | 336-5571-ND |
Manufacturer | |
Manufacturer Product Number | SI5332H-D-GM3 |
Description | IC CLOCK GENERATOR 48LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 48-TFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5332H-D-GM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 10 | 10,97200 € | 109,72 € |
| 25 | 10,25400 € | 256,35 € |
| 100 | 9,46480 € | 946,48 € |
| 490 | 8,86773 € | 4.345,19 € |
| 980 | 8,68003 € | 8.506,43 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |











