Direct
Similar
Similar
Similar

74CBTLV3253PWRG4 | |
|---|---|
DigiKey Part Number | 74CBTLV3253PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253PWRG4 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV3253PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38672 € | 773,44 € |
| 4.000 | 0,37662 € | 1.506,48 € |
| 6.000 | 0,37156 € | 2.229,36 € |
| 10.000 | 0,36595 € | 3.659,50 € |
| 14.000 | 0,36268 € | 5.077,52 € |
| 20.000 | 0,35953 € | 7.190,60 € |
| Unit Price without VAT: | 0,38672 € |
|---|---|
| Unit Price with VAT: | 0,46020 € |



