MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74CB3Q3253PWRG4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3253PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253PWRG4 |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253PWRG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-TSSOP |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3253PWR | Texas Instruments | 2.000 | 296-19135-1-ND | 0,66000 € | MFR Recommended |
| 74CBTLV3253PGG | Renesas Electronics Corporation | 0 | 800-1568-5-ND | 0,57589 € | Similar |
| 74CBTLV3253PW-Q10J | Nexperia USA Inc. | 2.490 | 1727-74CBTLV3253PW-Q10JCT-ND | 0,44000 € | Similar |
| PI3B3253LE-2017 | Diodes Incorporated | 0 | PI3B3253LE-2017-ND | 0,49000 € | Similar |
| PI3B3253LE-2017 | Diodes Incorporated | 96 | 31-PI3B3253LE-2017-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38545 € | 770,90 € |
| 4.000 | 0,37540 € | 1.501,60 € |
| 6.000 | 0,37036 € | 2.222,16 € |
| 10.000 | 0,36479 € | 3.647,90 € |
| 14.000 | 0,36153 € | 5.061,42 € |
| 20.000 | 0,35839 € | 7.167,80 € |
| Unit Price without VAT: | 0,38545 € |
|---|---|
| Unit Price with VAT: | 0,45869 € |





