71V416YS10PHG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9.617
Unit Price: 6,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 181
Unit Price: 9,40000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 129
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 8,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 92
Unit Price: 8,88000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 26
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 180
Unit Price: 8,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 164
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: 8,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 128
Unit Price: 8,11000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 10.814
Unit Price: 3,65000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1.030
Unit Price: 4,97000 €
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416YS10PHG

DigiKey Part Number
71V416YS10PHG-ND
Manufacturer
Manufacturer Product Number
71V416YS10PHG
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes