
71V416S10PHGI | |
---|---|
DigiKey Part Number | 800-2135-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S10PHGI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,11000 € | 8,11 € |
10 | 7,54100 € | 75,41 € |
25 | 7,31000 € | 182,75 € |
50 | 7,13520 € | 356,76 € |
135 | 6,88681 € | 929,72 € |
270 | 6,71552 € | 1.813,19 € |
540 | 6,54661 € | 3.535,17 € |
1.080 | 6,38057 € | 6.891,02 € |
Unit Price without VAT: | 8,11000 € |
---|---|
Unit Price with VAT: | 9,65090 € |