
AS7C34098A-10TCN | |
|---|---|
DigiKey Part Number | 1450-1063-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-10TCN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-10TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,80400 € | 78,04 € |
| 25 | 7,56520 € | 189,13 € |
| 50 | 7,38520 € | 369,26 € |
| 135 | 7,12889 € | 962,40 € |
| 270 | 6,95204 € | 1.877,05 € |
| 540 | 6,77746 € | 3.659,83 € |
| 1.080 | 6,60574 € | 7.134,20 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |


