71V256SA15PZGI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,39902 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 401
Unit Price: 4,91000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 224
Unit Price: 4,15000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,75154 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,46885 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 960
Unit Price: 1,16000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,99057 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,96375 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 921
Unit Price: 1,16000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,90853 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,45229 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,32534 €
Datasheet
IDT11.8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA15PZGI

DigiKey Part Number
800-1468-ND
Manufacturer
Manufacturer Product Number
71V256SA15PZGI
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types