
AS6C62256-55STIN | |
|---|---|
DigiKey Part Number | 1450-1181-5-ND |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55STIN |
Description | IC SRAM 256KBIT PARALLEL 28STSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55STIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-sTSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 4,03132 € | 943,33 € |
| Unit Price without VAT: | 4,03132 € |
|---|---|
| Unit Price with VAT: | 4,79727 € |

