
AS7C3256A-10TIN | |
|---|---|
DigiKey Part Number | 1450-1226-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3256A-10TIN |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3256A-10TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 7,69800 € | 76,98 € |
| 25 | 7,46280 € | 186,57 € |
| 50 | 7,28540 € | 364,27 € |
| 234 | 6,89397 € | 1.613,19 € |
| 468 | 6,72130 € | 3.145,57 € |
| 702 | 6,62150 € | 4.648,29 € |
| 1.170 | 6,49727 € | 7.601,81 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

