
IS62LV256AL-45TLI | |
|---|---|
DigiKey Part Number | 706-1044-ND |
Manufacturer | |
Manufacturer Product Number | IS62LV256AL-45TLI |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,15600 € | 11,56 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,09940 € | 54,97 € |
| 234 | 1,04393 € | 244,28 € |
| 468 | 1,01906 € | 476,92 € |
| 702 | 1,00454 € | 705,19 € |
| 1.170 | 0,98636 € | 1.154,04 € |
| 5.148 | 0,93446 € | 4.810,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


