


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16440 € | 16,44 € |
| 150 | 0,15653 € | 23,48 € |
| 250 | 0,14716 € | 36,79 € |
| 350 | 0,14131 € | 49,46 € |
| 500 | 0,13536 € | 67,68 € |
| 1.250 | 0,12118 € | 151,47 € |
| 2.500 | 0,11594 € | 289,85 € |
| Unit Price without VAT: | 0,17880 € |
|---|---|
| Unit Price with VAT: | 0,21277 € |






