


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06000 € | 6,00 € |
| 150 | 0,05713 € | 8,57 € |
| 250 | 0,05372 € | 13,43 € |
| 350 | 0,05157 € | 18,05 € |
| 500 | 0,04940 € | 24,70 € |
| 1.250 | 0,04422 € | 55,28 € |
| 2.500 | 0,04067 € | 101,67 € |
| 5.000 | 0,03831 € | 191,55 € |
| Unit Price without VAT: | 0,06520 € |
|---|---|
| Unit Price with VAT: | 0,07759 € |






