Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-3/4-01-SS200FT

DigiKey Part Number
Q2F034B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/4-01-SS200FT
Description
HEATSHRK BLK 3/4X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.752" (19.10mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,03780 €1,89 €
1000,03480 €3,48 €
1500,03313 €4,97 €
2500,03116 €7,79 €
3500,02989 €10,46 €
5000,02864 €14,32 €
1.2500,02564 €32,05 €
2.5000,02358 €58,95 €
5.0000,02169 €108,45 €
Manufacturers Standard Package
Unit Price without VAT:0,03780 €
Unit Price with VAT:0,04498 €
Alternate Length
HEATSHRK BLK 3/4X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,04480 €
HEATSHRK BLK 3/4X1" 50=50PC
In-Stock: 0
Unit Price: 0,05160 €
HEATSHRK BLK 3/4X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,06520 €
HEATSHRK BLK 3/4X2" 50=50PC
In-Stock: 0
Unit Price: 0,07840 €
HEATSHRK BLK 3/4X3" 50=50PC
In-Stock: 0
Unit Price: 0,10440 €